Y6408-202V-1534300 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

Y6408-202V-1534300

SHL PLUG ASSY RFI ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Y6408-202V-1534300 is a shell plug assembly with RFI (radio frequency interference) shielding designed for connector applications. This assembly is manufactured by TE Connectivity/Deutsch and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met. The product features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, making it suitable for applications requiring stringent material restrictions. The assembly is ideal for use in industrial connectors, telecommunications equipment, and other applications where electromagnetic shielding and regulatory compliance are essential.

Search Keywords: Y6408202V1534300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y6408-202V-1534300
Alias/AKA:
6408-202V-15343
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is Y6408-202V-1534300 discontinued?

Yes, Y6408-202V-1534300 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is Y6408-202V-1534300 RoHS compliant?

Yes, Y6408-202V-1534300 is RoHS compliant.

What is the lead time for Y6408-202V-1534300?

The standard lead time for Y6408-202V-1534300 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 370

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$144.00
10
$135.42
15
$127.54
25
$125.63
50 +
$123.75

Tools/3D Models

Product Guides