help desk software
Y6408-201V-2127300 by te connectivity / deutsch
Image is representational - see mfr. specs

Y6408-201V-2127300

TE Connectivity / Deutsch

SHL PLUG ASSY RFI ...

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Y6408-201V-2127300 is a shielded plug assembly with RFI (radio frequency interference) protection manufactured by TE Connectivity/Deutsch. This connector assembly is designed to provide electromagnetic shielding for reliable signal transmission in environments where RF interference mitigation is critical. The product meets various international compliance standards including EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, though it is noted as not fully compliant with certain restrictions. The assembly features cadmium plating (7.49% in plating) and is suitable for applications requiring robust shielded connectivity in industrial and electronic equipment where signal integrity and EMI/RFI suppression are essential.

Search Keywords: Y6408201V2127300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y6408-201V-2127300
Alias/AKA:
6408-201V-21273
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,132

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$172.22
3
$166.86
5
$161.66
10 +
$156.59

Tools/3D Models

Product Guides