Y5015-000000100146
FIXED SOCKET CONNECTOR
RoHS Compliant
Box Packaging
Discontinued
DESCRIPTION
FIXED SOCKET CONNECTOR
Search Keywords: Y5015000000100146
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000100146
Alias/AKA:
CIRH03T32A13SCNF80M32V0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Box
Circuit Application:
Power & Signal
Reverse Gender:
Reverse
Connector System:
Cable-to-Cable , Wire-to-Wire
Flange:
With
Prewired:
No
Shell Material:
Aluminum Alloy
Field Serviceable:
Yes
Connector Mounting Type:
Panel
Operating Temperature Range:
-55 – 200 °C, -67 – 392 °F
Packaging Quantity:
10
Shell Plating Material:
Black Chromate Over Zn Cobalt
Preloaded:
No
Mating Retention:
Bayonet
Mating Retention Type:
3 Pin Reverse Bayonet
Shell Type:
Aluminum
Contact Type:
Socket
Sealable:
Yes
Connector Style:
Square Flange
Number of Positions:
13
Positions Unloaded:
All
Accessory Color:
Black
Mating Alignment:
With
Shell Size:
32
Factory Installed Backshell:
Without
Mating Alignment Type:
Keyed
IP Water Sealing Level:
IP67
Shielded:
Yes
Product Type:
Connector
Contact Layout:
32 – A13
Insulation Material:
Low Fire Hazard Rubber
Position Locations Omitted:
All
Contact Layout Arrangement:
32 – A13
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is Y5015-000000100146 discontinued?
Yes, Y5015-000000100146 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100146 RoHS compliant?
Yes, Y5015-000000100146 is RoHS compliant.
What is the lead time for Y5015-000000100146?
The standard lead time for Y5015-000000100146 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 58
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$72.24
6
$69.46
20
$66.79
60
$64.22
200
+
$61.75
English
中文 / 汉语
Deutsch
Español
Nederlands
