Y5015-000000100020
FREE SOCKET CONNECTOR
RoHS Compliant
Box Packaging
Discontinued
DESCRIPTION
FREE SOCKET CONNECTOR
Search Keywords: Y5015000000100020
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000100020
Alias/AKA:
CIRHSE06T2410SCNF80M32V0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Box
Insulation Material:
Low Fire Hazard Rubber
Contact Layout:
24 – 10
Product Type:
Connector
Connector Style:
Receptacle
Mating Alignment:
With
Packaging Quantity:
10
Shielded:
Yes
Mating Alignment Type:
Keyed
Shell Material:
Aluminum Alloy
Preloaded:
No
Shell Plating Material:
Black Chromate Over Zn Cobalt
IP Water Sealing Level:
IP67
Prewired:
No
Position Locations Omitted:
All
Flange:
Without
Accessory Color:
Black
Reverse Gender:
Reverse
Factory Installed Backshell:
Without
Circuit Application:
Power & Signal
Mating Retention:
Bayonet
Contact Layout Arrangement:
24 – 10
Shell Size:
24
Operating Temperature Range:
-55 – 200 °C, -67 – 392 °F
Contact Type:
Socket
Sealable:
Yes
Shell Type:
Aluminum
Positions Unloaded:
All
Mating Retention Type:
3 Pin Reverse Bayonet
Field Serviceable:
Yes
Number of Positions:
7
Connector System:
Cable-to-Cable , Wire-to-Wire
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is Y5015-000000100020 discontinued?
Yes, Y5015-000000100020 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y5015-000000100020 RoHS compliant?
Yes, Y5015-000000100020 is RoHS compliant.
What is the lead time for Y5015-000000100020?
The standard lead time for Y5015-000000100020 is approximately 23 weeks. In-stock quantities ship from Master Electronics.
This product is discontinued, but still in stock
IN STOCK: 57
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.72
5
$86.27
20
$82.96
45
$79.76
150
+
$76.69
English
中文 / 汉语
Deutsch
Español
Nederlands
