Y5015-000000100004 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

Y5015-000000100004

FREE SOCKET CONNECTOR ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Y5015-000000100004 is a CIRH series modular bayonet lock connector based on MIL-C-5015 and VG95234 specifications, designed for mass transportation, entertainment, and general industrial markets. The connector features halogen-free construction and stainless steel anti-wear pins at the coupling ramps to enhance service life under severe vibration and repeated mating cycles. Positive coupling is confirmed by an audible snap and alignment of three colored dots on the receptacle and coupling nut. The connector is available in multiple shell sizes (10SL through 40) with varying thread diameters and dimensional specifications to accommodate different application requirements. These connectors are interchangeable with corresponding MIL-STD-1651 contact arrangements and are widely used in applications requiring reliable, modular connectivity with bayonet-style quick-disconnect functionality.

Search Keywords: Y5015000000100004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000100004
Alias/AKA:
CIRHSE06T16S1SCNF80M32V0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Accessory Color:
Black
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is Y5015-000000100004 discontinued?

Yes, Y5015-000000100004 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is Y5015-000000100004 RoHS compliant?

Yes, Y5015-000000100004 is RoHS compliant.

What is the lead time for Y5015-000000100004?

The standard lead time for Y5015-000000100004 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Ships today, if you order in

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$37.01
9
$36.32
18
$35.64
35
$34.96
50 +
$34.26

Tools/3D Models

Product Guides