help desk software
Y5015-000000078021 by te connectivity / deutsch
Image is representational - see mfr. specs

Y5015-000000078021

TE Connectivity / Deutsch

90 DEGREE HEATSHRINK SCREEN ADAPTOR ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Y5015-000000078021 is a modular bayonet lock connector derived from the MIL-C-5015 and VG95234 specifications and approved to the French rail specification NFF 61 030. The connector features a low fire hazard thermoplastic insulator that is removable for repositioning at alternative orientations, with contacts retained by a unique beryllium copper spring clip. The connector incorporates a stepped wire seal grommet that eliminates the need for filler plugs in unused cavities, and uses industry-standard crimp tooling for simple hand-tool insertion and removal. These connectors are qualified for railway equipment use by SNCF, RATP, Alstom Transport, and Bombardier, making them suitable for demanding industrial and transportation applications requiring reliable modular connectivity.

Search Keywords: Y5015000000078021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000078021
Alias/AKA:
CIRBP20ECHSA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accessory Type:
Adapter
Adapter Type:
90° Angled
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 18

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$28.22
10
$25.18
25
$23.98
50
$22.51
100
$20.77
250
$20.21
500 +
$19.91

Tools/3D Models

Product Guides