help desk software
Y5015-000000078019 by te connectivity / deutsch
Image is representational - see mfr. specs

Y5015-000000078019

TE Connectivity / Deutsch

STRAIGHT HEATSHRINK SCREEN ADAPTER

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

STRAIGHT HEATSHRINK SCREEN ADAPTER

Search Keywords: Y5015000000078019

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000078019
Alias/AKA:
CIRBP20SCHSA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accessory Type:
Adapter
Connector Color:
Black
Product Type:
Accessory
Packaging Quantity:
50
Comment:
Heatshrink
Adapter Type:
Straight
Connector System:
Cable-to-Cable
Circular Connector Shell Size:
20
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 21

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$16.62
25
$15.07
50
$14.13
100
$12.75
250
$12.23
500
$11.90
1,000 +
$11.72

Tools/3D Models

Product Guides