Y5015-000000006901 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

Y5015-000000006901

FREE PIN CONNECTOR

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

FREE PIN CONNECTOR

Search Keywords: Y5015000000006901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
Y5015-000000006901
Alias/AKA:
CIRPSE06T2821PV0N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Circuit Application:
Power & Signal
Connector System:
Cable-to-Cable , Wire-to-Wire
Position Locations Omitted:
All
Contact Layout Arrangement:
Circular
Wire Size:
16 AWG
Shell Type:
Aluminum
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Retention Type:
3 Pin Reverse Bayonet
Environmental Protection Type:
Sealed
Product Type:
Connector
Environmental Protection:
With
Mating Retention:
Bayonet
Prewired:
No
Operating Voltage:
700 VAC, 1250 VDC
Packaging Quantity:
10
Shielded:
Yes
Reverse Gender:
Reverse
Accessory Color:
Black
Contact Type:
Pin
Connector Style:
Plug
Shell Plating Material:
Black Chromate Over Zn Cobalt
IP Water Sealing Level:
IP67
Shell Material:
Aluminum Alloy
Flange:
Without
Number of Positions:
37
Mating Alignment Type:
Keyed
Shell Size:
28
Preloaded:
No
Insulation Material:
Low Fire Hazard Thermoplastic
Field Serviceable:
Yes
Factory Installed Backshell:
Without
Mating Alignment:
With
Sealable:
Yes
Contact Layout:
Circular
Wire/Cable Size:
16 AWG
Positions Unloaded:
All
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is Y5015-000000006901 discontinued?

Yes, Y5015-000000006901 from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is Y5015-000000006901 RoHS compliant?

Yes, Y5015-000000006901 is RoHS compliant.

What is the lead time for Y5015-000000006901?

The standard lead time for Y5015-000000006901 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$53.37
7
$52.38
13
$51.39
25
$50.41
50 +
$49.41

Tools/3D Models

Product Guides