W316BF11-23PN-989A
Circular MIL Spec Connector PLUG ASSY ...
DESCRIPTION
W316BF11-23PN-989A is a square flange receptacle connector conforming to MIL-DTL-38999 specifications, designed as part of the Wildcat 38999-style connector family. This shell size 11 receptacle features a knurled rear design with dimensional specifications including a maximum diameter A of 26.40 mm (1.039 inches), maximum B dimension of 31.55 mm (1.242 inches), maximum D of 19.90 mm (0.783 inches), and maximum E of 2.50 mm (0.098 inches), with an M15 x 1.0~6g thread. The connector incorporates threaded anti-vibration coupling, fully sealed cable and mating interface, EMI screening per MIL-DTL-38999 Series III, and aggressive fluid resistance with dust ingress prevention. This high-density connector design offers nearly double the contact density of standard MIL-DTL-38999 inserts while maintaining the familiar form factor, making it suitable for aerospace, defense, and marine applications requiring reliable, compact interconnections in harsh environments.
Search Keywords: W316BF1123PN989A
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is W316BF11-23PN-989A RoHS compliant?
Yes, W316BF11-23PN-989A is RoHS compliant.
What is the lead time for W316BF11-23PN-989A?
The standard lead time for W316BF11-23PN-989A is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,100
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
