MS3475W24-61PN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

MS3475W24-61PN

Conn Miniature Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port Automotive ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MS3475W24-61P is a DEUTSCH AFD Series miniature circular connector designed for harsh aerospace, defense, and marine environments. It features a 24 shell size with a 61-position insert arrangement and pin contact style, qualified to MIL-DTL-26482 Series II specifications. The connector incorporates bayonet coupling with quick-connect capability, environmental sealing, and an aluminum alloy shell with electroless nickel plating (W designation) to withstand corrosive conditions. Contacts are copper alloy with selective 50 µin gold plating for reliable electrical performance. This connector is ideal for applications requiring high-density interconnections in demanding environments where reliability and environmental protection are critical.

Search Keywords: MS3475W2461PN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3475W24-61PN
Alias/AKA:
MS3475W24-61P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is MS3475W24-61PN RoHS compliant?

No, MS3475W24-61PN is not RoHS compliant.

What is the lead time for MS3475W24-61PN?

The standard lead time for MS3475W24-61PN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$247.04
5
$246.42
10
$245.81
13
$245.19
25
$135.00
38
$93.75
50 +
$91.88

Tools/3D Models

Product Guides