MS27467T23F53SN by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

MS27467T23F53SN

Conn Cylindrical Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

MS27467T23F53S is a Deutsch DJT Series plug connector with bayonet coupling, designed for high-density interconnection in defense and aerospace environments per MIL-C-38999 Series I. The connector features 53 total contacts in size-16 configuration with environmental resilient class (Class T) and olive drab cadmium over nickel plating on the aluminum alloy shell. Pin contacts are copper alloy with gold over nickel finish, and the insert is constructed from plastic and silicone materials. The connector accepts wire sizes 16–20 AWG with a maximum wire outer diameter of 0.109 inches and minimum of 0.065 inches, and exhibits a contact resistance of 49 millivolts at 13 amps test current. The connector provides effective EMI shielding over 100 MHz to 10 GHz with a minimum 50 dB effectiveness at 10 GHz, and is designed to function in all fluids encountered in modern military and aerospace environments. Common applications include aircraft, missile, and vehicle electrical interconnection systems requiring scoop-proof, high-density bayonet coupling.

Search Keywords: MS27467T23F53SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27467T23F53SN
Alias/AKA:
MS27467T23F53S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MS27467T23F53SN discontinued?

Yes, MS27467T23F53SN from Te Connectivity / Deutsch is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is MS27467T23F53SN RoHS compliant?

Yes, MS27467T23F53SN is RoHS compliant.

What is the lead time for MS27467T23F53SN?

The standard lead time for MS27467T23F53SN is approximately 2 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$51.03
5
$50.01
10
$49.01
25
$48.03
50
$47.07
100 +
$46.13

Tools/3D Models

Product Guides