help desk software
MS27467T17F35S by te connectivity / deutsch
Image is representational - see mfr. specs

MS27467T17F35S

TE Connectivity / Deutsch

Circular Connector/Socket - High Density Cylindrical - Female - DJT 55C - 22 D - 55 Positions - Crimp Gold - Straight - 1 Port - 55 Contacts - Cable Mount - 5 A - Bayonet Lock - Copper Alloy - [ - 65°C to 175°C] - 35.71 mm Diameter - 32.86 mm Length -

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch MS27467T17F35S is a female Straight CRIMP GOLD CONTACT SOCKET size 22D belongs to 38999 DJT series I which offer high density contact arrangements in a miniature metal circular connector. It is used in a variety of military,

Search Keywords: MS27467T17F35S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS27467T17F35S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$72.96
6
$69.31
13
$47.99
19
$45.97
25 +
$45.05

Tools/3D Models

Product Guides