M83723/89H1005N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

M83723/89H1005N

HERM RECP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M83723/89H1005N is a MIL-C-83723 Series 9602 hermetic square flange receptacle connector engineered for severe aerospace, military, and space applications. The connector features a nickel-plated steel shell with glass-to-metal compression sealing (compressed at over 1000°C) and silicone elastomer interfacial seals, providing reliable air- and gas-tight connections. It accommodates Size 20 contacts with solder-type termination, nickel-iron alloy contact material, and gold plating, delivering a maximum current rating of 5A per contact. The connector operates across a temperature range of -55°C to +175°C and withstands 1500 V at sea level (50 Hz, R.M.S.), with reduced voltage ratings at altitude. Its double keying system and visual locking mechanism prevent cross-connection and accidental unmatting, making it ideal for critical actuation, air data systems, and other demanding aerospace applications requiring hermetic integrity and high reliability.

Search Keywords: M8372389H1005N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M83723/89H1005N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is M83723/89H1005N RoHS compliant?

Yes, M83723/89H1005N is RoHS compliant.

What is the lead time for M83723/89H1005N?

The standard lead time for M83723/89H1005N is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

MOQ for out of Stock Qty: 6

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$141.49
6
$135.47
13
$133.50
19
$132.16
25 +
$130.84

Tools/3D Models

Product Guides