M83723/75R1203N
TE Connectivity / DeutschConn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M83723/75R1203N
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13 A
Maximum Voltage Rating:
N/A
Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords:
M8372375R1203N
IN STOCK:
49
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$53.35
$53.350
13
$50.68
$658.840
25
$32.43
$810.750
38
$25.34
$962.920
50
+
$24.83
$1,241.500
DOWNLOADS