JN1003B10-98PN-1
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port ...
DESCRIPTION
JN1003B10-98PN-1 is a square flange receptacle connector conforming to MIL-DTL-38999 specifications, designed for aerospace, defense, and marine applications. The connector features a shell size 10 with 13 contacts in a #22D arrangement (M rating class), supporting dielectric withstand voltage of 1000 VACrms at sea level and 600 VACrms at 22,000 m altitude. It incorporates a bayonet coupling interface with positive locking serrations, elastomer seals, RFI fingers, and a hard face socket insert for reliable mating and contact retention. The square flange design enables panel mounting with standard tooling and MIL-C-39029 contacts, making it suitable for high-reliability interconnect applications in Eurofighter and similar military systems.
Search Keywords: JN1003B1098PN1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is JN1003B10-98PN-1 RoHS compliant?
Yes, JN1003B10-98PN-1 is RoHS compliant.
What is the lead time for JN1003B10-98PN-1?
The standard lead time for JN1003B10-98PN-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
