DESCRIPTION
FDBA 54-20-16 PN-K 090-059
Search Keywords: FDBA542016PNK090059
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
FDBA54-20-16PN-K090-059
Alias/AKA:
ZPF000000000096220
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Keying:
Insert Polarization N
Shell Size:
20
Shielded:
No
Contact Layout Arrangement:
20 – 16
Prewired:
No
Contact Type:
Less Pin
Shell Plating Material:
Black Anodized
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Hermetically Sealed:
No
Accessory Color:
Natural
Wire Size:
16 – 20 AWG, .52 – 1.31 mm²
Shell Material:
Aluminum
Insulation Material:
Thermoset
Product Type:
Connector
Termination Method to Wire & Cable:
Crimp
Reverse Gender:
No
Number of Signal Positions:
16
Number of Positions:
16
Connector Mounting Type:
Panel
Durability Rating:
500 Cycles
Circular Connector Shell Size:
20
Contact Current Rating (Max):
13 A
Preloaded:
No
Operating Voltage:
115 VDC
Shell Type:
Jam Nut Receptacle
Number of Power Positions:
0
Connector Style:
Single Hole
Shell Base Material:
Aluminum
Environmental Protection Type:
Elastomer Sealed
Connector System:
Wire-to-Panel
Circuit Application:
Power & Signal & Data
Sealable:
Yes
IN STOCK: 12
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
2
$90.09
5
$89.87
11
$89.64
21
$57.79
32
$45.04
42
+
$44.14
English
Chinese
Spanish
