help desk software
FDBA50H14-19PX-K-A276 by te connectivity / deutsch

FDBA50H14-19PX-K-A276

TE Connectivity / Deutsch

Conn Circular PIN 19 POS Solder ST Flange Mount 19 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FDBA50H14-19PX-K-A276 is a wire-to-panel circular connector receptacle designed for power, signal, and high-speed data transmission. It features 19 signal positions with a shell size 14 and square flange panel mount configuration, offering elastomer sealing for environmental protection. The connector is constructed with an aluminum shell with black anodized plating and thermoset insulation, supporting wire sizes from 20–24 AWG with solder cup pin termination. Operating at 115 VDC with a maximum contact current rating of 7.5 A per contact, it maintains reliability across a wide temperature range of -65°C to +200°C and is rated for 500 mating cycles. This connector is ideal for industrial applications requiring sealed, multi-position connections with robust environmental protection and high-speed signal integrity.

Search Keywords: FDBA50H1419PXKA276

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
FDBA50H14-19PX-K-A276
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 200

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$89.18
5
$82.32
10
$79.86
25
$76.42
50
$59.70
100
$45.78
250 +
$37.03

Tools/3D Models

Product Guides