FDBA 50-14-19 SN-K-A499
TE Connectivity / DeutschConnector FDBA 50-14-19 SN-K-A499 ...
DESCRIPTION
The FDBA 50-14-19 SN-K-A499 is a wire-to-panel circular connector receptacle featuring 19 signal positions in shell size 14 with elastomer sealing for environmental protection. This connector is designed for power, signal, and high-speed data transmission with a maximum contact current rating of 7.5 A and operating voltage of 115 VDC. The receptacle utilizes crimp termination to 20–24 AWG wire and cable, with an aluminum shell plated in nickel and thermoset insulation material. It operates reliably across a wide temperature range of -65°C to +200°C and is rated for 500 mating cycles, making it suitable for demanding industrial, aerospace, and automotive applications requiring sealed, multi-position connectivity with high reliability and environmental protection.
Search Keywords: FDBA501419SNKA499
SPECIFICATIONS
IN STOCK: 15
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
