DESCRIPTION
FAST-E 07 F-X-A 00 A
Search Keywords: FASTE07FXA00A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
FAST-E07F-X-A00A
Alias/AKA:
ZPF000000000017892
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Panel Gasket:
No
Comment:
Connector without Contacts
Sealable:
Yes
Contact Retention:
Retention Clip
Preloaded:
No
Contact Layout:
In-line
Number of Signal Positions:
0
Number of Cavities:
5
Mating Alignment:
With
Circuit Application:
Power & Signal & Data
Signal Contact Material:
Copper Alloy
Seal Type:
Cable Seal
Module Material:
Thermoplastic
Seal Color:
Yellow
Insertion Force:
Standard
Interfacial Seal:
With
Contact Underplating Material:
Nickel
Mating Alignment Type:
Blindmate
Connector System:
Cable-to-Panel
Number of Loaded Positions:
0
Number of Rows:
1
Post Type:
Crimp
Contact Current Rating (Max):
60 A
Rear Grommet:
With
Contact Style:
Crimp
Mating Retention Type:
Screw
Product Type:
Connector
PCB Mount Retention:
Without
Connector Type:
Connector Assembly Kit
Connector Mounting Type:
Panel
Housing Type:
Plug/Receptacle
Termination Method to Wire & Cable:
Crimp
Boxmount:
Yes
Prewired:
No
Shell Material:
Thermoplastic
Operating Temperature Range:
-55 – 175 °C
Material:
Glass-Filled Thermoplastic
Position Locations Loaded:
0
Contact Size:
8
Operating Voltage:
115 VDC
Contact Plating Material:
Gold over Nickel
Mating Retention:
Without
Number of Positions:
5
Number of Columns:
5
Size 22D Contact Quantity:
0
Contact Type:
Female
Contact Retention Type:
Retention Clip
Shielded:
No
Fastener Type:
Slotted Hex
Kit Type:
Connector Kit
Flange:
With
Number of Power Positions:
5
Connector Style:
Plug/Receptacle
Seal Material:
Fluorosilicone
Centerline (Pitch):
.386 in, 9.8 mm
Insertion Force Type:
Normal
Contact Retention Within Housing:
With
Contact Retention Type within Housing:
Retention Clip
Connector & Housing Type:
Plug , Receptacle
IN STOCK: 55
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
2
$123.90
5
$123.59
10
$123.29
13
$122.97
26
$75.67
39
$59.91
51
+
$58.71
English
Chinese
Spanish
