EN3155-005F1212 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

EN3155-005F1212

EN3155-005F1212 - Each ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The EN3155-005F1212 is a high-quality electrical connector contact crafted by TE Connectivity under the Deutsch brand. Renowned for its resilience and reliability, this part is designed to meet stringent aerospace standards, making it an ideal choice for demanding environments where performance cannot be compromised.**Key Features:**- **Precision Engineering:** Manufactured to stringent EN3155 standards, ensuring superior performance and compatibility.- **Material Durability:** Constructed from top-grade materials to withstand extreme temperatures and resist corrosion, ensuring long-term durability.- **Optimal Conductivity:** Engineered for excellent electrical conductivity, providing reliable and efficient transmission of signals or power.- **Versatile Application:** Perfect for use in various aerospace and defense applications, as well as other industries requiring high reliability connectors.- **Secure Connectivity:** Designed to ensure a firm connection, minimizing the risk of accidental disconnection even in high-vibration environments.**Applications:**The EN3155-005F1212 connector is ideally suited for aerospace, military, and industrial applications, or any situation where robust and dependable connectivity solutions are required. Trust in TE Connectivity's expertise and the Deutsch brand's legacy of innovation and quality.Choose the EN3155-005F1212 for superior electrical performance and reliability in your critical systems. Explore more on our website or contact our experts for further details.

Search Keywords: EN3155005F1212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
EN3155-005F1212
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is EN3155-005F1212 RoHS compliant?

Yes, EN3155-005F1212 is RoHS compliant.

What is the lead time for EN3155-005F1212?

The standard lead time for EN3155-005F1212 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 173

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$20.71
10
$20.40
25
$20.09
50
$19.79
63
$19.49
125
$12.10
188
$9.55
250 +
$9.35

Tools/3D Models

Product Guides