DTS26Z15-35SA[V001] by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DTS26Z15-35SA[V001]

DTS PLUG ENVELOPE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DTS26Z15-35SA[V001] is a MIL-DTL-38999 Series III subminiature circular connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. This connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available with composite shell material and black zinc-nickel plating finish. The connector supports shell size 15 with up to 37 signal contacts in the D35 insert arrangement, operates across a temperature range of -65°C to +200°C depending on shell finish, and utilizes AS39029 contact types in crimp, solder cup, or PCB tail styles. With 500 mating cycles durability and scoop-proof design with EMI spring fingers, this connector is ideal for applications requiring high reliability and environmental protection in demanding aerospace and defense systems.

Search Keywords: DTS26Z1535SAV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS26Z15-35SA[V001]
Alias/AKA:
YDTS26Z15-35SAV001
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Alignment Keyed:
Clocking

FREQUENTLY ASKED QUESTIONS

Is DTS26Z15-35SA[V001] RoHS compliant?

Yes, DTS26Z15-35SA[V001] is RoHS compliant.

What is the lead time for DTS26Z15-35SA[V001]?

The standard lead time for DTS26Z15-35SA[V001] is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$876.97
5
$874.78
10
$872.59
13
$870.41
25
$462.35
38
$310.58
50 +
$304.37

Tools/3D Models

Product Guides