help desk software
DTS26W15-35SB-[V001] by te connectivity / deutsch
Image is representational - see mfr. specs

DTS26W15-35SB-[V001]

TE Connectivity / Deutsch

PLUG ASSY ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YDTS26W15-35SBV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available in multiple shell materials including stainless steel, aluminum, and composite. It supports shell sizes ranging from 9 to 25, with up to 187 maximum signal contacts using AS39029 contact types in crimp, solder cup, or PCB tail styles. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with 500 mating cycles durability and optional higher durability versions available. Standard configurations include scoop-proof plugs with EMI spring fingers and various receptacle mounting options (box, wall, jam nut, solder, weld, and through-hole bulkhead), making it ideal for demanding applications requiring environmental sealing and electromagnetic interference control.

Search Keywords: DTS26W1535SBV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS26W15-35SB-[V001]
Alias/AKA:
YDTS26W15-35SBV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 28

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
28
$537.55
55
$279.55
83
$189.14
110 +
$185.36

Tools/3D Models

Product Guides