help desk software
DTS26F19-32SN-[V001] by te connectivity / deutsch
Image is representational - see mfr. specs

DTS26F19-32SN-[V001]

TE Connectivity / Deutsch

PLUG ASSY ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YDTS26F19-32SNV001 is a MIL-DTL-38999 Series III subminiature connector insert designed for rugged, harsh environment applications in aerospace, defense, and marine systems. The F19 insert configuration provides 32 contacts with environmentally sealed design and scoop-proof features for reliable performance. This connector utilizes threaded 360° turn coupling mechanism and is available with multiple shell material options including stainless steel, aluminum, and composite materials. The insert supports various shell plating finishes such as olive drab cadmium, passivated, electroless nickel, and nickel PTFE coatings. These connectors are ideal for demanding applications requiring high reliability, environmental sealing, and EMI control through spring finger design.

Search Keywords: DTS26F1932SNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS26F19-32SN-[V001]
Alias/AKA:
YDTS26F19-32SNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 27

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
27
$638.98
54
$326.36
81
$222.16
108 +
$217.71

Tools/3D Models

Product Guides