DTS24Y13-35PN[V001] by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DTS24Y13-35PN[V001]

HERM RECP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DTS24Y13-35PN[V001] is a MIL-DTL-38999 Series III subminiature connector insert designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a 35-contact configuration (C35 insert type) with environmentally sealed design and threaded 360° turn coupling mechanism for secure mating. It is constructed with stainless steel, aluminum, or composite shell materials and offers multiple plating options including olive drab cadmium, passivated, electroless nickel, electrodeposited nickel, and nickel PTFE finishes. The connector incorporates scoop-proof design, hermetic versions, filter versions, and spring fingers for EMI control to ensure reliable performance in demanding environments. These connectors are widely used in aerospace, defense, and marine applications where environmental sealing, durability, and electromagnetic interference protection are critical requirements.

Search Keywords: DTS24Y1335PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS24Y13-35PN[V001]
Alias/AKA:
YDTS24Y13-35PNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is DTS24Y13-35PN[V001] RoHS compliant?

Yes, DTS24Y13-35PN[V001] is RoHS compliant.

What is the lead time for DTS24Y13-35PN[V001]?

The standard lead time for DTS24Y13-35PN[V001] is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 56

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$413.91
5
$412.88
10
$411.85
13
$410.82
25
$225.49
38
$153.03
50 +
$149.97

Tools/3D Models

Product Guides