DTS21Y11-98PN[V001] by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DTS21Y11-98PN[V001]

HERM RECP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YDTS21Y11-98PNV001 is a MIL-DTL-38999 Series III connector insert designed for rugged, harsh environment subminiature applications. The product features a threaded 360° turn coupling mechanism and is constructed with environmentally sealed design to ensure reliable performance in demanding aerospace, defense, and marine environments. Based on the connector series specifications, this insert supports multiple shell materials including stainless steel, aluminum, and composite options, with various plating finishes such as olive drab cadmium, passivated, electroless nickel, and nickel PTFE. The connector incorporates scoop-proof design, hermetic versions, filter versions, and spring fingers for EMI control. These connectors are widely used in aerospace, defense, and marine applications where environmental sealing and robust mechanical coupling are critical requirements.

Search Keywords: DTS21Y1198PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS21Y11-98PN[V001]
Alias/AKA:
YDTS21Y11-98PNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is DTS21Y11-98PN[V001] RoHS compliant?

Yes, DTS21Y11-98PN[V001] is RoHS compliant.

What is the lead time for DTS21Y11-98PN[V001]?

The standard lead time for DTS21Y11-98PN[V001] is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$256.16
5
$255.53
10
$254.89
25
$254.25
50
$134.19
75
$92.28
100 +
$90.43

Tools/3D Models

Product Guides