DTS20W17-06SN[V001] by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DTS20W17-06SN[V001]

RECP ASSY ...

View Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YDTS20W17-06SNV001 is a CeeLok FAS-X high-speed circular connector conforming to MIL-DTL-38999 standards, engineered for reliable signal transmission at gigabit rates in aerospace, defense, and marine applications. The connector maintains a highly matched 100-ohm differential impedance with excellent signal integrity, achieving zero bit error rate (BER) under rugged testing conditions including random vibration and temperature cycling between -65°C and +200°C at 1.0625 Gb/s. It demonstrates superior performance margins with low differential insertion loss and excellent differential return loss characteristics, supporting both 1 GbE (Cat 5e) and 10 GbE (Cat 6a) link requirements. The connector's close impedance matching provides enhanced performance headroom to tolerate noisy environments sensitive to electromagnetic interference. This connector is ideal for mission-critical applications requiring high-reliability interconnection with proven performance under extreme environmental stress.

Search Keywords: DTS20W1706SNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS20W17-06SN[V001]
Alias/AKA:
YDTS20W17-06SNV001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is DTS20W17-06SN[V001] RoHS compliant?

No, DTS20W17-06SN[V001] is not RoHS compliant.

What is the lead time for DTS20W17-06SN[V001]?

The standard lead time for DTS20W17-06SN[V001] is approximately 44 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 44 Weeks

Price (USD)

Qty
Unit Price
1
$513.32
5
$512.03
10
$510.75
25
$509.47
50
$260.21
75
$177.13
100 +
$173.58

Tools/3D Models

Product Guides