help desk software
DTS20W11-98AN[V001] by te connectivity / deutsch
Image is representational - see mfr. specs

DTS20W11-98AN[V001]

TE Connectivity / Deutsch

RECP ASSY

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RECP ASSY

Search Keywords: DTS20W1198ANV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS20W11-98AN[V001]
Alias/AKA:
YDTS20W11-98ANV001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Preloaded:
No
Contact Type:
Less Pin
Connector Style:
Receptacle
Mating Alignment Type:
Keyed
Shell Plating Material:
Cadmium O.D.
Alignment Keyed:
Clocking
Contact Current Rating (Max):
7.5 A
Connector System:
Cable-to-Panel
Hermetically Sealed:
No
Circuit Application:
Signal
Polarization Code:
N
Number of Power Positions:
0
Insulation Material:
Hard Dielectric/Silicone
Contact Layout Arrangement:
11 – 98
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Wire Size:
20 – 24 AWG
Shell Type:
Square Flange Receptacle
Number of Positions:
6
Number of Signal Positions:
6
Reverse Gender:
No
Sealable:
Yes
Shell Size:
11
Shell Material:
Aluminum
Product Type:
Connector

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$628.62
5
$627.05
10
$625.48
25
$623.92
50
$318.67
75
$216.92
100 +
$212.58

Tools/3D Models

Product Guides