help desk software
DMC-MD80AM01-A1188 by te connectivity / deutsch
Image is representational - see mfr. specs

DMC-MD80AM01-A1188

TE Connectivity / Deutsch

4 Cavity Composite Plug Keying Component Not Moun ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DMC-MD80AM01-A1188 is a shielded 4-module multicavity EN4165 connector designed for rugged aerospace, defense, and marine connectivity applications. The connector features a composite shell construction with nickel finish and includes a conductive flat gasket for enhanced shielding performance. It provides attenuation characteristics ranging from 65 dB at 100 MHz to 30 dB at 10,000 MHz with the composite shell, making it suitable for high-frequency signal integrity. The modular design supports crimp and PCB contacts in multiple sizes (24 to 08), signal, coaxial, microcoax, Quadrax, power, optical, and thermocouple contacts. This connector is ideal for flexible, reliable interconnections in demanding aerospace and defense systems where electromagnetic shielding and modularity are critical requirements.

Search Keywords: DMCMD80AM01A1188

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-MD80AM01-A1188
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 141

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$91.96
5
$81.70
10
$79.34
15
$78.15
25
$71.99
50 +
$70.06

Tools/3D Models

Product Guides