help desk software
DMC-M-82-AW-01 by te connectivity / deutsch

DMC-M-82-AW-01

TE Connectivity / Deutsch

Standard Rectangular Connectors ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZPF000000000015368 (DMC-M 82 AW 01) is a multicavity connector from the DEUTSCH DMC-M Series EN4165 connector family, designed for robust electrical interconnection in industrial and aerospace applications. The connector is rated for 110VAC and 24VDC operation, with a 10V 100mA specification, providing reliable performance across multiple voltage and current requirements. It features low halogen content (Br, Cl, F < 900 ppm per homogenous material) and is BFR/CFR/PVC free, meeting stringent environmental compliance standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2. The product is actively supported with comprehensive CAD files (DXF, IGS, STEP formats) and technical documentation available through TE Connectivity, making it suitable for applications requiring high reliability, environmental compliance, and detailed design integration.

Search Keywords: DMCM82AW01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-M-82-AW-01
Alias/AKA:
ZPF000000000015368
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 4

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4
$244.82
8
$150.66
12
$119.27
16 +
$116.88

Tools/3D Models

Product Guides