help desk software
DMC-M08-16SN by te connectivity / deutsch
Image is representational - see mfr. specs

DMC-M08-16SN

TE Connectivity / Deutsch

DMC-M 08-16 SN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/Deutsch DMC-M08-16SN is a robust and reliable circular connector designed for demanding applications. This high-quality connector is part of the DMC-M Series, renowned for its exceptional performance in harsh environments. It features a compact design with 16 durable contact positions, making it ideal for use in aerospace, defense, and industrial applications where space and reliability are critical. The connector's user-friendly interface ensures easy and secure connections, while its rugged construction provides excellent resistance to vibration, moisture, and temperature extremes. With the DMC-M08-16SN, you can expect superior connectivity and long-lasting durability tailored to meet the highest industry standards.

Search Keywords: DMCM0816SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-M08-16SN
Alias/AKA:
ZPF000000000015241
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Loaded Positions:
0
Contact Plating Material:
Gold over Copper
Circuit Application:
Power & Signal & Data
Wire Size:
14 – 20 AWG, 2 – .6 mm²
Keying:
N
Contact Retention:
Retention Clip
Contact Layout:
Matrix
Sealable:
Yes
Operating Voltage:
125 VDC
Shape:
Rectangular
Centerline (Pitch):
1 in, 25.4 mm
Product Type:
Connector
Termination Method to Wire & Cable:
Crimp
Contact Type:
Standard Female Contact
Prewired:
No
Number of Power Positions:
0
Contact Size:
16
Number of Signal Positions:
8
Operating Temperature Range:
-55 – 175 °C
Housing Material:
Aluminum
Strain Relief:
Without
Wire/Cable Size:
14 – 20 AWG, 2 – .6 mm²
Contact Style:
Crimp
Number of Positions:
8
Contact Retention Type:
Retention Clip
Connector Type:
Connector Assembly
Contact Current Rating (Max):
13 A
Row-to-Row Spacing:
.6299 in, 16 mm
Number of Columns:
5
Number of Cavities:
8
Boxmount:
No
Module Material:
Composite
Number of Rows:
3
Contact Retention Within Housing:
With
Contact Underplating Material:
Nickel
Contact Retention Type within Housing:
Retention Clip

IN STOCK: 65

Can Ship immediately

MOQ for out of Stock Qty: 28

Factory Lead-Time 36 Weeks

Qty
Unit Price
1
$42.77
5
$39.51
10
$35.73
28
$34.78
56
$34.11
84
$33.94
111 +
$33.59
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides