DM9606-12S by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

DM9606-12S

Standard Circular Connectors ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DM9606-12S is a miniature square flange mounting receptacle connector manufactured by TE Connectivity/Deutsch. It features a polarizing key design with dimensional specifications including a maximum panel thickness of 0.140 inches for back mounting, mounting holes with 0.120 inch diameter, and an extension socket with 0.015 inch insert depth. The connector utilizes gold plating over silver for contact surfaces (minimum 0.000050 inches) and cadmium plating with clear chromate finish for shell and accessory components, all conforming to MIL-C-26482 material standards. The DM9606-12S variant has specific envelope dimensions (A: 1.094 inches, B: 0.813 inches, C: 0.813 inches, D: 0.813 inches, E: 0.766 inches) and is available in both socket (S) and plug (P) configurations with weights of 0.0418 lbs and 0.0493 lbs respectively. This connector is designed for reliable interconnection in military and industrial applications requiring standardized, durable electrical connections.

Search Keywords: DM960612S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DM9606-12S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DM9606-12S RoHS compliant?

No, DM9606-12S is not RoHS compliant.

What is the lead time for DM9606-12S?

The standard lead time for DM9606-12S is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 33

Can Ship immediately

MOQ for out of Stock Qty: 9

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$2,429.61
5
$2,423.54
9
$2,417.48
18
$1,234.73
27
$840.49
36 +
$823.68

Tools/3D Models

Product Guides