DL66R-14-12SN-6116[V001]
TE Connectivity / DeutschCircular Connector Bayonet Coupling Plug 12 Position Socket Contact Cable Mount Crimp ...
DESCRIPTION
YDL66R-14-12SNC019 is a Deutsch DL Series bayonet-coupling circular connector designed for rugged aerospace, defense, and high-temperature industrial applications. The connector features weight-saving aluminum construction with triple wire sealing for protection over a wide range of wire diameters, raised moisture barriers around each pin for individual contact sealing, and a rear release crimp contact system for excellent contact stability. It incorporates a closed-entry socket insert for positive pin alignment and visual confirmation of complete coupling. The connector is qualified to MIL-DTL-83723 Series III and is commonly used in military aircraft, commercial aircraft, communications equipment, and high-temperature industrial environments where reliability and environmental resistance are critical.
Search Keywords: DL66R1412SN6116V001
SPECIFICATIONS
IN STOCK: 46
Can Ship immediately
Minimum Order Quantity: 3
English
Chinese
Spanish
