DESCRIPTION
The DG123A0R25-20P1 is a Deutsch composite connector system conforming to MIL-C-29600 Series A specifications, featuring an in-line configuration with jam nut coupling and straight plug interface. This connector utilizes a metalized composite shell that provides superior EMI/RFI protection and durability, with an all-dielectric insert employing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system is designed for Size 20 contacts supporting wire gauges 20 through 24 AWG, with a strip length of 230–260 mils and color-coded red for identification. The DG123 system approach integrates backshell-to-backshell design considerations, exceeding MIL-C-38999 Series III and IV shielding effectiveness requirements, making it ideal for defense, aerospace, and commercial applications requiring robust, lightweight, high-performance interconnections.
Search Keywords: DG123A0R2520P1
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DG123A0R25-20P1 RoHS compliant?
Yes, DG123A0R25-20P1 is RoHS compliant.
What is the lead time for DG123A0R25-20P1?
The standard lead time for DG123A0R25-20P1 is approximately 65 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19
Can Ship immediately
Factory Lead-Time 65 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
