DG1236R24-74S1-3025 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DG1236R24-74S1-3025

PLUG ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DG1236R24-74S1-3025 is a composite connector contact component within the Deutsch DG123 system, a fully tooled and tested cylindrical interconnection system designed for defense and aerospace applications. The connector utilizes a metalized composite shell providing superior EMI/RFI protection combined with redundant silicone sealing techniques and dielectric retention features that resist corrosion. Based on the contact sizing table, this component is compatible with Size 20 contacts supporting wire gauges 20 through 24 AWG, with a strip length of 230–260 mils and color-coded red for identification. The DG123 system's integrated approach to backshell-to-backshell design exceeds the shielding effectiveness requirements of MIL-C-38999 Series III and IV, making it invaluable for high-performance EMI/RFI mitigation in military and aerospace harness and cable termination applications.

Search Keywords: DG1236R2474S13025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1236R24-74S1-3025
Alias/AKA:
DG1236R2474S13025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Alignment Keyed:
Clocking
Accessory Color:
Gray

FREQUENTLY ASKED QUESTIONS

Is DG1236R24-74S1-3025 RoHS compliant?

Yes, DG1236R24-74S1-3025 is RoHS compliant.

What is the lead time for DG1236R24-74S1-3025?

The standard lead time for DG1236R24-74S1-3025 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$3,385.25
5
$3,376.78
7
$3,368.35
13
$1,852.73
19
$1,294.34
25 +
$1,268.45

Tools/3D Models

Product Guides