DG1236R1409S13025 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DG1236R1409S13025

PLUG ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DG1236R1409S13025 is a composite connector contact component for the Deutsch DG123 system, a fully tooled and tested composite interconnection system designed for high-performance cylindrical interconnections in defense and aerospace applications. The contact is retained in a metalized composite shell that provides superior EMI protection and durability, with redundant silicone sealing techniques and dielectric retention features that are not subject to corrosion. The DG123 system exceeds the connector-only shielding effectiveness requirements of MIL-C-38999 series III and IV through a systems approach that considers backshell-to-backshell design integration. This connector system is ideal for military aircraft, missiles, tanks, and other defense/aerospace applications requiring reliable high-performance electrical interconnections.

Search Keywords: DG1236R1409S13025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1236R1409S13025
Alias/AKA:
DG1236R14-09S1-3025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Alignment Keyed:
Clocking
Accessory Color:
Gray

FREQUENTLY ASKED QUESTIONS

Is DG1236R1409S13025 RoHS compliant?

Yes, DG1236R1409S13025 is RoHS compliant.

What is the lead time for DG1236R1409S13025?

The standard lead time for DG1236R1409S13025 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$1,640.01
5
$1,635.91
7
$1,631.82
13
$897.57
19
$627.05
25 +
$614.51