DG1230R1885S23025 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DG1230R1885S23025

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DG1230R1885S23025 is a Deutsch DG123 composite connector system designed for high-performance cylindrical interconnections in defense and aerospace applications. The connector features a dielectric insert with redundant silicone sealing and retention fingers resistant to corrosion, combined with a metalized composite shell that provides superior EMI/RFI protection and durability. The system is engineered with a comprehensive backshell-to-backshell approach, exceeding the shielding effectiveness requirements of MIL-C-38999 Series III and IV standards. Available in multiple contact sizes (220, 20, 16, 12, and 8) with corresponding wire gauges ranging from 22 to 28 AWG for size 220 contacts down to specialized twinax configurations, the connector accommodates diverse cable and harness termination requirements. This systems approach to EMI/RFI design makes it invaluable for military aircraft, missiles, tanks, and other demanding interconnection applications where reliability and performance are critical.

Search Keywords: DG1230R1885S23025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1230R1885S23025
Alias/AKA:
DG1230R18-85S2-3025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DG1230R1885S23025 RoHS compliant?

Yes, DG1230R1885S23025 is RoHS compliant.

What is the lead time for DG1230R1885S23025?

The standard lead time for DG1230R1885S23025 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43

Can Ship immediately

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$899.96
3
$894.03
5 +
$882.65

Tools/3D Models

Product Guides