DG1230R1437P13025 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DG1230R1437P13025

The DG1230R1437P13025 is a corrosion-resistant, lightweight, circular pin connector from the DG123 system, featuring a square flange mount and a metalized composite shell. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DG1230R1437P13025 is a high-performance cylindrical connector from the Deutsch DG123 composite interconnection system. This model is configured as a square flange receptacle with a metalized composite shell, providing superior EMI protection, and it houses pin-style contacts. The system's contacts are based on MIL-C-39029 specifications and are rated for 1500 durability cycles, retained in an all-dielectric insert with redundant silicone sealing. Designed for extreme corrosion resistance and lighter weight, this connector is ideal for high-reliability defense and aerospace applications where robust performance and extended life cycle are critical.

Search Keywords: DG1230R1437P13025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1230R1437P13025
Alias/AKA:
DG1230R14-37P1-3025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Alignment Keyed:
Clocking
Accessory Color:
Gray

FREQUENTLY ASKED QUESTIONS

Is DG1230R1437P13025 RoHS compliant?

Yes, DG1230R1437P13025 is RoHS compliant.

What is the lead time for DG1230R1437P13025?

The standard lead time for DG1230R1437P13025 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$1,847.34
5
$1,842.72
7
$1,838.11
13
$1,011.04
19
$706.33
25 +
$692.20