DG1230R14-37P1-3025 by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

DG1230R14-37P1-3025

The DG1230R14-37P1-3025 is a metalized composite, square flange receptacle circular connector from the DEUTSCH DG123 System, featuring a size 14 shell and pin contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DG1230R14-37P1-3025 is a high-performance circular connector from the MIL-C-29600 Series A, DG123 System, designed for reliable interconnection in harsh environments. This model features a size 14 shell in a square flange receptacle style, with a metalized finish for superior EMI protection, and is configured with pin contacts under the 14-37 insert layout. The connector is part of a lightweight composite interconnection system known for its high durability of 1500 cycles and resistance to highly corrosive environments. The DG123 system is ideal for defense, aerospace, and commercial applications where robust performance and extended life cycle are critical.

Search Keywords: DG1230R1437P13025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1230R14-37P1-3025
Alias/AKA:
DG1230R1437P13025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Gray

FREQUENTLY ASKED QUESTIONS

Is DG1230R14-37P1-3025 RoHS compliant?

Yes, DG1230R14-37P1-3025 is RoHS compliant.

What is the lead time for DG1230R14-37P1-3025?

The standard lead time for DG1230R14-37P1-3025 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$1,847.34
5
$1,842.72
7
$1,838.11
13
$1,011.04
19
$706.33
25 +
$692.20

Tools/3D Models

Product Guides