DG1230R14-19P33025 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

DG1230R14-19P33025

CONNECTOR ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DG1230R14-19P33025 is a composite connector system from the Deutsch DG123 family, conforming to MIL-C-29600 Series A specifications for cylindrical interconnections. The connector features a metalized composite shell providing superior EMI/RFI protection that exceeds MIL-C-38999 series III and IV shielding effectiveness requirements, combined with an all-dielectric insert utilizing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system incorporates 14 contacts in a size 220 configuration with a green color code, supporting wire gauges 22 through 28 AWG, and includes integrated rear hardware accessories designed for comprehensive cable/harness termination. This connector is engineered for defense, aerospace, and commercial applications requiring proven high-performance interconnection solutions with exceptional durability, ruggedness, and EMI/RFI shielding in demanding operational environments.

Search Keywords: DG1230R1419P33025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1230R14-19P33025
Alias/AKA:
DG1230R14-19P3-3025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DG1230R14-19P33025 RoHS compliant?

Yes, DG1230R14-19P33025 is RoHS compliant.

What is the lead time for DG1230R14-19P33025?

The standard lead time for DG1230R14-19P33025 is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$843.92
5
$841.81
10
$839.71
13
$837.61
25
$444.92
38
$298.87
50 +
$292.90

Tools/3D Models

Product Guides