DG1230R14-19P3-3025 by te connectivity / deutsch
TE Connectivity / Deutsch Authorized Distributor

DG1230R14-19P3-3025

CONNECTOR ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DG1230R14-19P3-3025 is a Deutsch DG123 composite connector system designed for defense and aerospace applications requiring superior electromagnetic interference (EMI) protection and reliability. The connector features a dielectric insert retained in a metalized composite shell, utilizing redundant silicone sealing techniques and corrosion-resistant retention fingers for secure contact retention. The system is engineered with a comprehensive backshell-to-backshell design approach that exceeds the shielding effectiveness requirements of MIL-C-38999 Series III and IV, providing impressive durability and ruggedness. This connector system is ideal for military aircraft, missiles, tanks, and other demanding defense and aerospace applications where high-performance interconnection and EMI/RFI protection are critical requirements.

Search Keywords: DG1230R1419P33025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1230R14-19P3-3025
Alias/AKA:
DG1230R14-19P33025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DG1230R14-19P3-3025 RoHS compliant?

Yes, DG1230R14-19P3-3025 is RoHS compliant.

What is the lead time for DG1230R14-19P3-3025?

The standard lead time for DG1230R14-19P3-3025 is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$860.80
5
$858.65
10
$856.50
13
$854.36
25
$453.82
38
$304.85
50 +
$298.76

Tools/3D Models

Product Guides