help desk software
D-EASY12H05 by te connectivity / deutsch
Image is representational - see mfr. specs

D-EASY12H05

TE Connectivity / Deutsch

Feedthrough forCable Management ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The D-EASY12H05 is a composite feedthrough housing assembly designed for aerospace, defense, and marine applications requiring reliable wire bundle sealing and protection. This modular feedthrough solution features a composite housing with nickel metallization or non-metallized options, fluorosilicone gasket and gland seal, and supports bundle diameters up to 5 mm maximum before preparation. The assembly operates across a temperature range of -55°C to +105°C with sealing performance of less than 1 l/min leakage depending on bundle/cable type and grommet layout, and demonstrates 500 hours salt spray resistance per ABS1571 and BACS31T/U environmental compliance standards. The D-EASY12H05 is ideal for retrofit and new wiring configurations in aerospace applications, offering removable seal fittings that allow in-situ rework without wire removal, making it suitable for both single-wire and multi-bundle applications requiring robust environmental protection.

Search Keywords: DEASY12H05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D-EASY12H05
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$332.21
3
$310.07
5
$293.59
10 +
$289.18

Tools/3D Models

Product Guides