help desk software
DBC53H-16-26PN[V001] by te connectivity / deutsch

DBC53H-16-26PN[V001]

TE Connectivity / Deutsch

HERM RECP ...

RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DBC53H-16-26PN[V001] is a hermetic solder mount receptacle connector manufactured by TE Connectivity/Deutsch, conforming to MIL-C 26482 G series 2 specifications. It features a steel shell with tin over nickel plating, compression glass insert with silicone gasket, and gold-finished solder-type contacts that provide robust electrical connectivity. The connector is rated for a maximum current of 10 A at size 16 with a contact millivolt drop of 100 mV, withstanding voltages up to 1500 V at sea level (Service 1) and 2300 V (Service 2), with insulation resistance exceeding 5000 MO. Operating across a temperature range of -55°C to +200°C with an air leakage rate of =1×10?7 cm³/hour, this connector is ideal for demanding aerospace, military, and industrial applications requiring hermetic sealing and high electrical reliability.

Search Keywords: DBC53H1626PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DBC53H-16-26PN[V001]
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 474

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$567.75
5
$566.33
10
$564.92
13
$563.50
25
$309.30
38
$209.91
50 +
$205.72

Tools/3D Models

Product Guides