help desk software
DBC30H-14-15PN[V001] by te connectivity / deutsch
Image is representational - see mfr. specs

DBC30H-14-15PN[V001]

TE Connectivity / Deutsch

HERM RECP ...

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DBC30H-14-15PN[V001] is a hermetic connector designed for harsh aerospace, defense, and marine environments requiring reliable air- and gas-tight connections. This connector features 14 Size 20 contacts arranged in a 15-15 configuration, providing high-performance glass-to-metal sealing for differential pressure applications. The connector is manufactured by TE Connectivity/Deutsch and incorporates proven hermetic sealing technology to ensure long-term reliability in extreme conditions. Key dimensional specifications include a shell size of 15 with a maximum diameter of 31.00 mm (1.220 inches) and a maximum depth of 25.25 mm (0.994 inches). This connector is ideal for actuation systems, air data systems, and other critical aerospace applications where hermetic integrity and electrical performance are essential.

Search Keywords: DBC30H1415PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DBC30H-14-15PN[V001]
Alias/AKA:
YDBC30H-1415PNV001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Alignment Keyed:
Clocking

IN STOCK: 108

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
1
$471.28
5
$470.11
10
$468.92
13
$467.75
25
$256.74
38
$174.25
50 +
$170.76

Tools/3D Models

Product Guides