DBAS979G25-35PN
TE Connectivity / DeutschDBAS 979G 25-35 PN ...
DESCRIPTION
The DBAS979G25-35PN is a Deutsch DBAS 9 Series panel-mount receptacle connector designed for extreme reliability in harsh aerospace, military, and space applications. This connector features a spring-loaded blind-mate coupling system with visual and sensitive push-pull locking, supporting up to 500 mating/unmating cycles with variants available for up to 1500 cycles. The connector is rated to SAE/AS81703 Series III, UTE 93422 Model HE 3II, and MIL-DTL-38999 standards, ensuring compliance with critical aerospace specifications. Key technical characteristics include a maximum panel displacement (X) of 31 mm with a compression force of 13.95 daN·m, a shell diameter (G) of 17 mm, and a maximum connector depth (A) of 22.45 mm. The product is commonly used in high-reliability aerospace interconnect systems, EMI-shielded applications, and pyrotechnic systems where robust blind-mating capability and extreme durability are essential.
Search Keywords: DBAS979G2535PN
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 24 Weeks
English
Chinese
Spanish
