DESCRIPTION
DBAS74-37-0PN-A5894 is a jam-nut mounting receptacle connector from the DEUTSCH DBAS 74 series, engineered for extreme reliability in harsh aerospace and military applications. This 37-contact receptacle features a maximum dimension A of 38.30 mm, dimension B of 36.30 mm, and dimension G of 34.15 mm, with a maximum nut panel tightening torque of 2.20 daN.m. The connector complies with SAE/AS81703 Series III and UTE C 93-422 specifications, supporting up to 1500 full mating/unmating cycles. It incorporates a visual and sensitive push-pull locking system for blind mating, double keying to prevent cross-connection, and a leading clip to prevent accidental unmating. This connector is ideal for high-performance aerospace, defense, and marine systems requiring robust electrical connectivity with proven reliability in demanding environments.
Search Keywords: DBAS74370PNA5894
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DBAS74-37-0PN-A5894 RoHS compliant?
Yes, DBAS74-37-0PN-A5894 is RoHS compliant.
What is the lead time for DBAS74-37-0PN-A5894?
The standard lead time for DBAS74-37-0PN-A5894 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
