help desk software
DBAS71-61-948PN090-059 by te connectivity / deutsch

DBAS71-61-948PN090-059

TE Connectivity / Deutsch

Dbas 71-61-948 Pn 090-059 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DBAS71-61-948PN090-059 is a sealed electrical connector from the DBAS series designed for military and spatial applications, featuring a sensitive push-pull coupling mechanism. The connector utilizes an aluminum alloy shell with nickel plating and fluoro silicone with thermosetting resin inserts for sealed operation. This specific arrangement (61-948) accommodates 42 contacts of size 20, 4 contacts of size 16, and 2 contacts of size 6, with crimp-type gold-plated contacts. The connector is rated for 1500 full durability cycles and withstands vibrations up to 20 G at 2000 Hz, with an operating temperature range from -55°C to +120°C. Its sealed construction and robust design make it ideal for demanding military, aerospace, and harsh environmental applications where reliable electrical connectivity is critical.

Search Keywords: DBAS7161948PN090059

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DBAS71-61-948PN090-059
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1,374.70
3
$1,216.25
5 +
$1,198.01

Tools/3D Models

Product Guides