help desk software
DBA70-37-0PW by te connectivity / deutsch

DBA70-37-0PW

TE Connectivity / Deutsch

DBA70-37-0PW - Each ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DBA70-37-0PW is a square flange receptacle connector from the DEUTSCH DBAS Series, designed for extreme reliability in harsh aerospace, defense, and marine applications. This 37-pin connector features a square flange mounting configuration with four fixation holes (Ø 3.15 mm ± 0.15 mm) and complies with SAE/AS81703 Series III and UTE C 93-422 specifications. The connector has a maximum flange dimension of 36.90 mm (B) and 30.12 mm (C), with female inserts protruding 0.56 ± 0.1 mm from the front face. It is rated for up to 1500 full mating/unmating cycles and is available in multiple variants for high temperature and cryogenic applications. This connector is ideal for critical aerospace systems requiring robust electrical connections with proven reliability in demanding operational environments.

Search Keywords: DBA70370PW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DBA70-37-0PW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag

IN STOCK: 12

Can Ship immediately

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$820.67
3
$815.27
5 +
$804.89

Tools/3D Models

Product Guides