help desk software
D38999/46WD18SN by te connectivity / deutsch
Image is representational - see mfr. specs

D38999/46WD18SN

TE Connectivity / Deutsch

PLUG ASSY ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D38999/46WD18SN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction, scoop-proof design, and optional hermetic and filter versions. It supports multiple shell materials including stainless steel, aluminum, and composite, with various plating options such as electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. The connector operates across a wide temperature range of -65°C to +200°C (depending on shell finish), accommodates up to 187 signal contacts with AS39029 contact types available in crimp, solder cup, eyelet, and PCB tail styles, and provides 500 mating cycles durability with higher durability versions available. Standard configurations include straight plugs with EMI spring fingers and lanyard release options, as well as multiple receptacle mounting styles (box mount, wall mount, jam nut, solder mount, weld mount, and through-hole bulkhead). This connector is ideal for applications requiring reliable electrical connections in demanding environments where environmental sealing, EMI control, and high durability are critical.

Search Keywords: D3899946WD18SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/46WD18SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 78

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$182.69
5
$180.83
10 +
$178.87

Tools/3D Models

Product Guides