D38999/42GJ19BN by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/42GJ19BN

RECP ASSY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

D38999/42GJ19BN is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and scoop-proof design, available in stainless steel, aluminum, or composite shell materials with multiple plating options including electroless nickel, nickel PTFE, black zinc-nickel, and olive drab cadmium. It supports up to 187 maximum signal contacts with standard contact sizes of 23, 22, 20, 16, 12, 10, and 8, accommodates shell sizes 9 through 25, and offers contact styles including crimp, solder cup/eyelet, and PCB tail with AS39029 contact type. Operating temperature range extends from -65°C to +200°C depending on shell finish, with 500 mating cycle durability (higher durability versions available), and includes configurations for both plugs and receptacles with EMI spring fingers, lanyard release, and various mounting options. This connector is ideal for critical applications requiring environmental sealing, EMI control, and reliable performance in demanding aerospace and defense systems.

Search Keywords: D3899942GJ19BN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/42GJ19BN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
3A611.Y.1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/42GJ19BN RoHS compliant?

Yes, D38999/42GJ19BN is RoHS compliant.

What is the lead time for D38999/42GJ19BN?

The standard lead time for D38999/42GJ19BN is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$1,018.40
3
$977.66
5
$937.17
10 +
$923.11

Tools/3D Models

Product Guides