D38999/32T13N by te connectivity / deutsch
Image is representational - see manufacturer specifications
TE Connectivity / Deutsch Authorized Distributor

D38999/32T13N

Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 13 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/32T13N is a dust cap designed for MIL-DTL-38999 Series III plug connectors, providing protection against environmental contamination. The component features aluminum construction with cadmium plate and olive drab finish (W designation), offering 500 hours of salt spray corrosion resistance. It includes an insulated stainless steel rope with ring fitting (N style) for secure attachment between the coupling nut and backshell. The cap accommodates shell size 15 (military code D) with a 1.0000-inch thread class 2A specification and maximum outer diameter of 1.220 inches (31.0 mm). The gasket material is silicone (S designation), and the overall length is 5.000 inches (127.00 mm) with a gasket diameter of 0.166 inches (4.24 mm). This dust cap is commonly used in aerospace and military applications where connector protection and compliance with MIL-DTL-38999 specifications are required.

Search Keywords: D3899932T13N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/32T13N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/32T13N RoHS compliant?

Yes, D38999/32T13N is RoHS compliant.

What is the lead time for D38999/32T13N?

The standard lead time for D38999/32T13N is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$12.33
60
$11.85
200
$11.36
300
$10.92
1,000 +
$10.48

Tools/3D Models

Product Guides